Sign in to ask questions about the Lumberg KLS44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg KLS44 technical specifications.
| Body Material | Metal, Plastic |
| Color | Silver |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Male |
| Length | 51.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 3.5mm |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLS44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
