The KRE 18 terminal block from Lumberg is a 18-contact terminal block with a 5mm pitch and 1 row. It features a solder termination method and a straight body orientation. The terminal block operates between -25°C and 100°C and is designed for through-hole mounting. It has a maximum current rating of 15A and a maximum voltage rating of 250VAC.
Lumberg KRE 18 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 18 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.