The KRES 08 terminal block features 8 positions with a 5mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -25 to 100 degrees Celsius and a maximum current rating of 15A. The terminal block is rated for 250VAC and is designed for solder termination.
Lumberg KRES 08 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.