
4-contact, straight, female DIN audio/video connector for cable mounting. Features silver-plated brass contacts with gold plating, a metal body, and a 5A current rating at 250V. Operates within a temperature range of -40°C to 85°C and offers IP40 protection. RoHS compliant with VDE and IEC approvals.
Sign in to ask questions about the Lumberg KV40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg KV40 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, CuZn, Gold |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 66.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KV |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KV40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
