
Lumberg KV Series, 5 Pole Din Connector Socket, DIN 45327, 5A, 250 V IP40, Screw Lock
Lumberg KV50/70 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | KV |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.