The LC3-CP31-16.0 is a receptacle with a current rating of 40A and a voltage rating of 1kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is designed for free hanging mount and is terminated with crimp. It is not compliant with Reach SVHC or RoHS regulations.
Lumberg LC3-CP31-16.0 technical specifications.
| Current Rating | 40A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg LC3-CP31-16.0 to view detailed technical specifications.
No datasheet is available for this part.