
Power Entry Connector, Receptacle, 1 kV, 35 A, Cable Mount, Crimp
Lumberg LC3-CP31-24.0 technical specifications.
| Current Rating | 35A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg LC3-CP31-24.0 to view detailed technical specifications.
No datasheet is available for this part.
