Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Thru-Hole
Lumberg ME 010-50803 technical specifications.
| Type | Shrouded Header (2 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.