The MICA6 is a 6-contact female IDC header with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It features a termination type of IDC and is constructed with GLASS FILLED POLYBUTYLENE TEREPHTHALATE insulation. The header has a rated current of 1.2A and a dielectric withstanding voltage of 750VAC. It is designed for commercial reliability and has a plating thickness of 197 microns.
Lumberg MICA6 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MIC |
| Rated Current (Signal) | 1.2 |
| Dielectric Withstanding Voltage | 750VAC |
| Plating Thickness | 197u |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.