The MICS/SMD 16 is a 16-contact shrouded header with a terminal pitch of 1.27mm, designed for surface mount applications. It has a maximum operating temperature range of -40 to 140 degrees Celsius and a maximum voltage rating of 32VAC. The header is rated for a maximum current of 1.2 amps per contact and has a height of 6.9mm. It is suitable for use in applications where a secure and reliable connection is required.
Lumberg MICS/SMD 16 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 32VAC |
| Height | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.