The MICS/SMD 20 is a 20-contact shrouded header with a HDR gender and 1.27mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 140°C. The header has a maximum current rating of 1.2A per contact and a maximum voltage rating of 32VAC. It measures 6.9mm in height and features a straight body orientation.
Lumberg MICS/SMD 20 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 32VAC |
| Height | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.