Lumberg MJ-372/6 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Contact Material | Bronze, NICKEL PLATED |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 1A |
| Gender | Female |
| Length | 52.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lumberg MJ-372/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.