
This 4-contact male crimp connector is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features gold-plated contacts and a crimp termination. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a length of 9.65mm and is made with a gold, CuSn, bronze, or copper alloy contact material.
Lumberg P127 technical specifications.
| Color | Clear |
| Contact Material | Gold, CuSn, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 9.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lumberg P127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
