Din Chassis socket; shielded, bayonet lock, metal housing flange; 5 pin, mates S, XS
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Plating | Tin |
| Contact Type | Socket |
| Number of Contacts | 5 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |