Lumberg PBS-001B-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg PBS-001B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
