Lumberg PKR4 technical specifications.
| Package/Case | Metal |
| Contact Type | Socket |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg PKR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.