Cable Assembly PVC 1.5m Circular 4 POS M
Lumberg RST5-3-VAD 1A-1-3-17/1.5M technical specifications.
| Cable Type | PVC |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lumberg RST5-3-VAD 1A-1-3-17/1.5M to view detailed technical specifications.
No datasheet is available for this part.