
5-contact, male, straight DIN audio/video plug for panel mounting. Features silver-plated brass, gold, and copper alloy pin contacts with solder termination. Rated for 60V and 5A, with an operating temperature range of -40°C to 85°C. The metal body and IP40 rating ensure durability, and the component is RoHS compliant.
Lumberg SFV50 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SFV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
