
5-contact, straight, male DIN audio/video plug connector for cable mounting. Features gold-plated brass and copper-zinc pins with nickel plating, housed in a silver metal body. Rated for 5A current and 60V voltage, with an operating temperature range of -40°C to 85°C. Solder termination and IP40 rating.
Lumberg SV50 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Length | 66.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
