
5-contact DIN audio/video plug for cable mounting, featuring straight orientation and solder termination. This male connector offers a 5A current rating and 250V voltage rating, with brass, gold, and CuZn contacts plated in silver and gold. Its metal body and case, in silver color, provide durability with an operating temperature range of -40°C to 85°C. Approvals include VDE and IEC, with RoHS compliance and IP40 rating.
Lumberg SV50/6 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Length | 66.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SV50/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
