This 5A, 250V plug features a brass contact material with a silver plating. It has a straight orientation and a cable mount. The device is rated for operation between -40°C and 85°C and meets the IP40 rating. The termination is via solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |