Lumberg SV50/7 technical specifications.
| Color | Silver |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | SV |
| Termination | Solder |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SV50/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.