connector, circular din, right angle pcb chassis socket, 5 contact, mate w/s, xs
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |