Conn RCA SKT 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Lumberg WBTOR1 SCHWARZ technical specifications.
| Type | RCA |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 34VDC|34VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lumberg WBTOR1 SCHWARZ to view detailed technical specifications.
No datasheet is available for this part.