
Surface mount single color LED emitter, featuring high intensity red illumination. This component offers a 180° viewing angle and a wavelength of 635nm. It operates with a forward current of 20mA and provides a luminous intensity of 12mcd. The LED is housed in a 1208 (3020 metric) plastic package with a clear, flat, square lens measuring 2.25mm. Operating temperature range is -30°C to 75°C.
Lumex CCL-CRS10R technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 2.25mm |
| Lens Style | Flat, Square, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| Wavelength | 635nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex CCL-CRS10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
