Lumex IFL-LX82187-15UT technical specifications.
| Current Rating | 40mA |
| Lead/Base Style | Wire Terminal |
| Mount | Wire |
| MSCP | 0.3MSCP |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Lumex IFL-LX82187-15UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.