
This TN LCD module is designed for operation at temperatures between -30°C and 80°C. It is supplied with a 5V operating voltage and is packaged in a DIP package for through-hole mounting. The module is lead-free and compliant with RoHS regulations. The display has a grey background color and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Background Color | Grey |
| Fluid Type | TN |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |