Analog/Digital Clock LCD Display
Checking distributor stock and pricing after the page loads.
| Background Color | Grey |
| Fluid Type | TN |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |