Lumex LCD-H401C71TR technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-H401C71TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.