The LCD-H601D10TF is a lead-free LCD module with a 6-character display area. It operates within a temperature range of -30°C to 75°C. The module is RoHS compliant and features a viewing area of 130.56mm in width and 31.15mm in height.
Checking distributor stock and pricing after the page loads.
| Height | 46.38mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Number Of Characters Per Row | 6 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 31.15mm |
| Viewing Area (width) | 130.56mm |
| Width | 137.16mm |
| RoHS | Compliant |