
The LCD-S101D14TR is a grey TN display module with a character width of 19mm and 8 LEDs. It has a module package with a through hole mount and operates within a temperature range of 0-50°C. The display requires a 5V operating supply voltage.
Sign in to ask questions about the Lumex LCD-S101D14TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCD-S101D14TR technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Character Width | 19mm |
| Color | Grey |
| Fluid Type | TN |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number Of Characters Per Row | 1 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Bulk |
| Viewing Area (height) | 34.54mm |
| Viewing Area (width) | 27.9mm |
| Viewing Area Length | 19mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S101D14TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
