Sign in to ask questions about the Lumex LCD-S101D40TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCD-S101D40TR technical specifications.
| Background Color | Grey |
| Color | Grey |
| Fluid Type | TN |
| Height | 123mm |
| Length | 123mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S101D40TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
