
The LCD-S2X1C50TR is a 2.5 character, 16-contact TN LCD module from Lumex. It operates at a supply voltage of 5V and has a maximum operating temperature of 50°C. The module is mounted through a hole and is packaged in bulk. It is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCD-S2X1C50TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Grey |
| Character Width | 7mm |
| Fluid Type | TN |
| Height | 26.17mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 2.5 |
| Number Of Characters Per Row | 2.5 |
| Number of Contacts | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 384 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 17.17mm |
| Viewing Area (width) | 26mm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S2X1C50TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
