
3-digit LCD character module featuring a grey background and grey characters. This through-hole mount module offers a 3-character display with a character width of 4.38mm. It operates with a 5V supply voltage, has a TN fluid type, and a viewing area of 27.9mm (width) by 7.87mm (height). The module measures 30.7mm in length and width, with a height of 16.2mm, and operates within a temperature range of 0°C to 50°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Lumex LCD-S301C31TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCD-S301C31TR technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Character Width | 4.38mm |
| Color | Grey |
| Fluid Type | TN |
| Height | 16.2mm |
| Lead Free | Lead Free |
| Length | 30.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number Of Characters Per Row | 3 |
| Number of Contacts | 24 |
| Number of LEDs | 23 |
| Operating Supply Voltage | 5V |
| Package Quantity | 648 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.87mm |
| Viewing Area (width) | 27.9mm |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S301C31TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
