Lumex LCD-S3X1C50TR/A technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Fluid Type | TN |
| Height | 30.48mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 3.5 |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16.51mm |
| Viewing Area (width) | 45.72mm |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S3X1C50TR/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
