
This 40-contact LCD module features a 4x4 character display with a TN fluid type and a grey background color. It operates within a temperature range of 0 to 50°C and is powered by a 5V supply voltage. The module is packaged in a DIP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 22.73mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number Of Characters Per Row | 4 |
| Number of Contacts | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 270 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 12.7mm |
| Viewing Area (width) | 43.18mm |
| Width | 50.8mm |
| RoHS | Compliant |
