Sign in to ask questions about the Lumex LCD-S401M16KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCD-S401M16KR technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S401M16KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
