
This 5V TN LCD module features 50 contacts and 50 characters, with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is designed for through hole mount and has a package quantity of 324 units. The module is RoHS compliant and packaged in bulk.
Lumex LCD-S601C71TR technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 2.8mm |
| Length | 93.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 6 |
| Number of Contacts | 50 |
| Operating Supply Voltage | 5V |
| Package Quantity | 324 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S601C71TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
