The LCD-S601D10TR is a 48-LED TN LCD module from Lumex, designed to operate within a temperature range of 0 to 50°C. It requires a 5V supply voltage and is available in a lead-free package. The module is mounted through a hole and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCD-S601D10TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Grey |
| Color | Grey |
| Fluid Type | TN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of LEDs | 48 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 31.15mm |
| Viewing Area Length | 130.56mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S601D10TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.