Checking distributor stock and pricing after the page loads.
Lumex LCM-H00802DTF technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 5.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.