Sign in to ask questions about the Lumex LCM-H01601DSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-H01601DSF technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01601DSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
