
This 16-character LCD module operates within a temperature range of -20°C to 70°C and is supplied with 5V. It features a TN type display and a parallel 8-bit interface. The module is packaged in bulk quantities of 10 and is compliant with RoHS regulations.
Sign in to ask questions about the Lumex LCM-H01601DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-H01601DTR technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Fluid Type | TN |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01601DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
