LCD MOD 32DIG 16X2 TRANSFLECTIVE
Lumex LCM-H01602DSF/B-Y technical specifications.
| Backlight Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 45 |
| RoHS | Compliant |
No datasheet is available for this part.