
The LCM-H01604DSF is a 5V LED backlight module with a grey background color and STN fluid type. It features a parallel interface and operates within a temperature range of -20°C to 50°C. The module is mounted via screws and is packaged in bulk.
Sign in to ask questions about the Lumex LCM-H01604DSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-H01604DSF technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01604DSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
