Lumex LCM-H02402DTF technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 48 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H02402DTF to view detailed technical specifications.
No datasheet is available for this part.