Lumex LCM-H04002DWN-1G technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 18 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H04002DWN-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.