LCD MOD 160DIG 40X4 TRANSFLECTIV
Lumex LCM-H04004DSF/D12T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 160 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H04004DSF/D12T to view detailed technical specifications.
No datasheet is available for this part.