LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
Lumex LCM-H04004DTF technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | TN |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCM-H04004DTF to view detailed technical specifications.
No datasheet is available for this part.