1.9" 120X160 Color Stn, White Led, Wide Tmp, Tp Vw
Lumex LCM-H120160GCFN-19 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 160pixel |
| Resolution (width) | 120pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H120160GCFN-19 to view detailed technical specifications.
No datasheet is available for this part.