Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCM-H12232GSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 45 |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H12232GSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.